BFB0412ME | |
---|---|
DigiKey Part Number | 603-1364-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412ME |
Description | FAN BLOWER 42X18.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 42mm L x 44.5mm H Ball 2.1 CFM (0.059m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 42mm L x 44.5mm H | |
Width | 18.50mm | |
Air Flow | 2.1 CFM (0.059m³/min) | |
Static Pressure | 0.233 in H2O (58.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 30.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.049 lb (22.23 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |