AFC1212D-SP19 | |
---|---|
DigiKey Part Number | 603-1163-ND |
Manufacturer | |
Manufacturer Product Number | AFC1212D-SP19 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 89.7 CFM (2.51m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 89.7 CFM (2.51m³/min) | |
Static Pressure | 0.338 in H2O (84.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.503 lb (228.16 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.70000 | ¥195.70 |
10 | ¥182.02800 | ¥1,820.28 |
25 | ¥163.82520 | ¥4,095.63 |
54 | ¥150.17241 | ¥8,109.31 |
108 | ¥141.07139 | ¥15,235.71 |
270 | ¥122.86904 | ¥33,174.64 |
540 | ¥118.31820 | ¥63,891.83 |