AFB0612HD | |
---|---|
DigiKey Part Number | 603-1914-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612HD |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.6 CFM (0.465m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 0.189 in H2O (47.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.72000 | ¥133.72 |
10 | ¥127.66300 | ¥1,276.63 |
25 | ¥115.50080 | ¥2,887.52 |
50 | ¥106.38420 | ¥5,319.21 |
180 | ¥95.44128 | ¥17,179.43 |
360 | ¥88.14628 | ¥31,732.66 |
540 | ¥82.06713 | ¥44,316.25 |