AFB04512LA | |
---|---|
DigiKey Part Number | 603-2156-ND |
Manufacturer | |
Manufacturer Product Number | AFB04512LA |
Description | FAN AXIAL 45X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 7.7 CFM (0.216m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.081 in H2O (20.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 24.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.41000 | ¥92.41 |
10 | ¥86.39800 | ¥863.98 |