1-NPO/603-1329 | |
---|---|
DigiKey Part Number | 1-NPO/603-1329-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPO/603-1329 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 120.1 CFM (3.36m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.565 lb (256.28 g) | |
Current Rating (Amps) | 0.460A | |
Voltage Range | 4 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.53000 | ¥170.53 |
10 | ¥162.81500 | ¥1,628.15 |
25 | ¥147.30920 | ¥3,682.73 |
50 | ¥135.67780 | ¥6,783.89 |
100 | ¥121.72210 | ¥12,172.21 |
250 | ¥112.41872 | ¥28,104.68 |
500 | ¥104.66578 | ¥52,332.89 |