1-NPO/603-1202 | |
---|---|
DigiKey Part Number | 1-NPO/603-1202-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPO/603-1202 |
Description | FAN AXIAL 120X25.4MM 12VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 103.7 CFM (2.90m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 103.7 CFM (2.90m³/min) | |
Static Pressure | 0.371 in H2O (92.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.5dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.13000 | ¥209.13 |
10 | ¥194.55900 | ¥1,945.59 |
25 | ¥175.10120 | ¥4,377.53 |
50 | ¥160.50980 | ¥8,025.49 |
100 | ¥150.78180 | ¥15,078.18 |
250 | ¥131.32612 | ¥32,831.53 |
500 | ¥126.46206 | ¥63,231.03 |