VFD65AMS23ANSAA | |
---|---|
DigiKey Part Number | 2039-VFD65AMS23ANSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD65AMS23ANSAA |
Description | VFD-MS300 20HP 15KW 230V 65A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 65A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,062.30000 | ¥7,062.30 |
5 | ¥6,926.45200 | ¥34,632.26 |
10 | ¥6,790.63600 | ¥67,906.36 |