VFD49AMS23ANSAA | |
---|---|
DigiKey Part Number | 2039-VFD49AMS23ANSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD49AMS23ANSAA |
Description | VFD-MS300, 15HP 11KW 230V 49A HD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 49A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,063.15000 | ¥5,063.15 |
6 | ¥4,965.75833 | ¥29,794.55 |
10 | ¥4,868.39200 | ¥48,683.92 |