VFD150C43A | |
---|---|
DigiKey Part Number | 2039-VFD150C43A-ND |
Manufacturer | |
Manufacturer Product Number | VFD150C43A |
Description | VFD-C2000, 20HP 460V, FOC & TRQ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 32A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,573.73000 | ¥9,573.73 |
5 | ¥9,389.62800 | ¥46,948.14 |