VFD055C53A-21 | |
---|---|
DigiKey Part Number | 2039-VFD055C53A-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD055C53A-21 |
Description | VFD-C2000, 5HP 690V, FOC & TRQ D |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 9.9A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 575VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,389.60000 | ¥5,389.60 |
5 | ¥5,285.97200 | ¥26,429.86 |
10 | ¥5,182.32500 | ¥51,823.25 |