ECMA-C20604RS | |
---|---|
DigiKey Part Number | 2039-ECMA-C20604RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C20604RS |
Description | SERVOMOTOR 3000 RPM 220V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Incremental 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.9 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Cable with Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 541 / 3820 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,267.58000 | ¥3,267.58 |
6 | ¥3,204.73000 | ¥19,228.38 |
12 | ¥3,141.88917 | ¥37,702.67 |