ASDBCAPW0000 | |
---|---|
DigiKey Part Number | 2039-ASDBCAPW0000-ND |
Manufacturer | |
Manufacturer Product Number | ASDBCAPW0000 |
Description | CONNECTOR KIT, POWER, NO BRAKE, |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor | |
Specifications | Power | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |