DVP24ES200R | |
---|---|
DigiKey Part Number | DVP24ES200R-ND |
Manufacturer | |
Manufacturer Product Number | DVP24ES200R |
Description | PROGRAMMABLE LOGIC CTRL 16/8R AC |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485, USB | |
Memory Size | 10K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,497.95500 | ¥9,991.82 |
12 | ¥2,414.68583 | ¥28,976.23 |
28 | ¥2,248.15286 | ¥62,948.28 |