DVP16XP211R | |
---|---|
DigiKey Part Number | 2039-DVP16XP211R-ND |
Manufacturer | |
Manufacturer Product Number | DVP16XP211R |
Description | I/O MODULE 8 DIGITAL 8 RELAY 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | DVP-ES2/EX2 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,162.63000 | ¥1,162.63 |
12 | ¥1,094.22667 | ¥13,130.72 |
30 | ¥1,060.03367 | ¥31,801.01 |
54 | ¥991.64481 | ¥53,548.82 |