DVP08SP11T | |
---|---|
DigiKey Part Number | 2039-DVP08SP11T-ND |
Manufacturer | |
Manufacturer Product Number | DVP08SP11T |
Description | I/O MOD 4 DIG 4 SS 100-240V/24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥991.79000 | ¥991.79 |
12 | ¥933.45500 | ¥11,201.46 |
30 | ¥904.28200 | ¥27,128.46 |
54 | ¥845.94167 | ¥45,680.85 |
102 | ¥799.26931 | ¥81,525.47 |