DVP04TC-S | |
---|---|
DigiKey Part Number | 2039-DVP04TC-S-ND |
Manufacturer | |
Manufacturer Product Number | DVP04TC-S |
Description | TEMP CNTL MOD 4ANLG 100-240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | RTD, Type J, K, R, S, T | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,034.26000 | ¥2,034.26 |
12 | ¥1,966.48000 | ¥23,597.76 |
30 | ¥1,830.86167 | ¥54,925.85 |