AS64AM10N-A | |
---|---|
DigiKey Part Number | 2039-AS64AM10N-A-ND |
Manufacturer | |
Manufacturer Product Number | AS64AM10N-A |
Description | INPUT MODULE 64 DIGITAL 5-24V |
Customer Reference | |
Detailed Description | Input Module Chassis Mount, DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | 64 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥2,948.10833 | ¥17,688.65 |