RA68-12-001A | |
---|---|
DigiKey Part Number | 2506-RA68-12-001A-ND |
Manufacturer | |
Manufacturer Product Number | RA68-12-001A |
Description | ROTARY VCA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata - BEI Kimco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Voice Coil | |
Stroke Length | - | |
Load Force (Dynamic) | 170.00ozin (1.20Nm) | |
Load Force (Static) | 103.00ozin (0.73Nm) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 15.2V | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Pin Header | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,957.29000 | ¥9,957.29 |