VCMT063T-220MN5T | |
---|---|
DigiKey Part Number | 2037-VCMT063T-220MN5TTR-ND - Tape & Reel (TR) 2037-VCMT063T-220MN5TCT-ND - Cut Tape (CT) 2037-VCMT063T-220MN5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCMT063T-220MN5T |
Description | FIXED IND 22UH 2.5A 174MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.5 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 174mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.41640 | ¥210.41 |
50 | ¥7.91060 | ¥395.53 |
100 | ¥6.56430 | ¥656.43 |
250 | ¥6.05960 | ¥1,514.90 |
500 | ¥5.72284 | ¥2,861.42 |
1,000 | ¥5.21788 | ¥5,217.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.21793 | ¥10,435.86 |
4,000 | ¥5.04959 | ¥20,198.36 |
6,000 | ¥4.88127 | ¥29,287.62 |
10,000 | ¥4.71295 | ¥47,129.50 |