VCMT063T
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VCMT063T-100MN5T FIXED IND 10UH 4A 70.5 MOHM SMD | FIXED IND 10UH 4A 70.5 MOHM SMD | 45,270 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-4R7MN5T FIXED IND 4.7UH 6A 33.4MOHM SMD | FIXED IND 4.7UH 6A 33.4MOHM SMD | 5,946 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-2R2MN5T FIXED IND 2.2UH 9A 16.5MOHM SMD | FIXED IND 2.2UH 9A 16.5MOHM SMD | 3,895 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-1R0MN5T FIXED IND 1UH 13A 7.8 MOHM SMD | FIXED IND 1UH 13A 7.8 MOHM SMD | 1,977 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-150MN5T FIXED IND 15UH 3.2A 110MOHM SMD | FIXED IND 15UH 3.2A 110MOHM SMD | 5,228 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-1R5MN5T FIXED IND 1.5UH 10.5A 12.5 MOHM | FIXED IND 1.5UH 10.5A 12.5 MOHM | 4,906 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-3R3MN5T FIXED IND 3.3UH 7.5A 26MOHM SMD | FIXED IND 3.3UH 7.5A 26MOHM SMD | 4,278 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-220MN5T FIXED IND 22UH 2.5A 174MOHM SMD | FIXED IND 22UH 2.5A 174MOHM SMD | 3,876 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
VCMT063T-6R8MN5T FIXED IND 6.8UH 5.5A 46.8MOHM SM | FIXED IND 6.8UH 5.5A 46.8MOHM SM | 1,663 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |