SDER041H-150MS | |
---|---|
DigiKey Part Number | 2037-SDER041H-150MSTR-ND - Tape & Reel (TR) 2037-SDER041H-150MSCT-ND - Cut Tape (CT) 2037-SDER041H-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041H-150MS |
Description | FIXED IND 15UH 1.45A 222MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.45 A 222mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 222mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83900 | ¥18.39 |
25 | ¥1.69440 | ¥42.36 |
50 | ¥1.55320 | ¥77.66 |
100 | ¥1.37020 | ¥137.02 |
250 | ¥1.32796 | ¥331.99 |
500 | ¥1.18660 | ¥593.30 |
1,000 | ¥0.96059 | ¥960.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96064 | ¥1,921.28 |
4,000 | ¥0.90411 | ¥3,616.44 |
6,000 | ¥0.87586 | ¥5,255.16 |
10,000 | ¥0.84761 | ¥8,476.10 |
50,000 | ¥0.79110 | ¥39,555.00 |