![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SDER041H
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDER041H-2R2MS FIXED IND 2.2UH 3.1A 45MOHM SMD | FIXED IND 2.2UH 3.1A 45MOHM SMD | 26,657 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-150MS FIXED IND 15UH 1.45A 222MOHM SMD | FIXED IND 15UH 1.45A 222MOHM SMD | 11,505 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-4R7MS FIXED IND 4.7UH 2.3A 83MOHM SMD | FIXED IND 4.7UH 2.3A 83MOHM SMD | 3,590 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-100MS FIXED IND 10UH 1.5A 169MOHM SMD | FIXED IND 10UH 1.5A 169MOHM SMD | 2,533 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-680MS FIXED IND 68UH 580MA 1.062OHM SM | FIXED IND 68UH 580MA 1.062OHM SM | 2,423 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-1R0MS FIXED IND 1UH 4.3A 25 MOHM SMD | FIXED IND 1UH 4.3A 25 MOHM SMD | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-101MS FIXED IND 100UH 520MA 1.854 OHM | FIXED IND 100UH 520MA 1.854 OHM | 1,686 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-3R3MS FIXED IND 3.3UH 2.75A 56MOHM SMD | FIXED IND 3.3UH 2.75A 56MOHM SMD | 1,351 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-221MS FIXED IND SMD | FIXED IND SMD | 4,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-220MS FIXED IND 22UH 1.2A 315MOHM SMD | FIXED IND 22UH 1.2A 315MOHM SMD | 906 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDER041H-1R5MS FIXED IND 1.5UH 3.4A 40MOHM SMD | FIXED IND 1.5UH 3.4A 40MOHM SMD | 11 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |