CE02TQSF3-X1000-D | |
---|---|
DigiKey Part Number | 3247-CE02TQSF3-X1000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE02TQSF3-X1000-D |
Description | 2GB SLC COMPACT FLASH CARD I-TEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.92000 | ¥464.92 |
10 | ¥431.22000 | ¥4,312.20 |
25 | ¥415.82000 | ¥10,395.50 |
40 | ¥405.46375 | ¥16,218.55 |
80 | ¥355.27825 | ¥28,422.26 |
230 | ¥345.45322 | ¥79,454.24 |