AF2GCFI-TADXP | |
---|---|
DigiKey Part Number | 1282-AF2GCFI-TADXP-ND |
Manufacturer | |
Manufacturer Product Number | AF2GCFI-TADXP |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.55000 | ¥478.55 |
18 | ¥443.84056 | ¥7,989.13 |
36 | ¥427.98861 | ¥15,407.59 |
54 | ¥417.33019 | ¥22,535.83 |
90 | ¥365.67656 | ¥32,910.89 |