S1812R-682K | |
---|---|
DigiKey Part Number | DN7953TR-ND - Tape & Reel (TR) DN7953CT-ND - Cut Tape (CT) DN7953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-682K |
Description | FIXED IND 6.8UH 408MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 408 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-682K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥31.06600 | ¥310.66 |
25 | ¥28.36640 | ¥709.16 |
50 | ¥24.31420 | ¥1,215.71 |
100 | ¥22.28720 | ¥2,228.72 |
250 | ¥21.61216 | ¥5,403.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.93664 | ¥10,468.32 |
1,000 | ¥19.58588 | ¥19,585.88 |
2,500 | ¥18.91053 | ¥47,276.33 |