FFAM10 1*1T1 | |
---|---|
DigiKey Part Number | DN41998-ND |
Manufacturer | |
Manufacturer Product Number | FFAM10 1*1T1 |
Description | RF FERRITE SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.00000 | ¥233.00 |
10 | ¥214.90100 | ¥2,149.01 |
30 | ¥205.24333 | ¥6,157.30 |
100 | ¥183.51100 | ¥18,351.10 |
250 | ¥175.06016 | ¥43,765.04 |
500 | ¥166.60906 | ¥83,304.53 |