SC700208-1 | |
---|---|
DigiKey Part Number | 2104-SC700208-1-ND |
Manufacturer | |
Manufacturer Product Number | SC700208-1 |
Description | SPEAKER 8OHM 3W TOP PORT 91DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.795" L x 1.614" W (71.00mm x 41.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.14300 | ¥281.43 |
25 | ¥25.96600 | ¥649.15 |
50 | ¥24.38480 | ¥1,219.24 |
100 | ¥22.86590 | ¥2,286.59 |
250 | ¥21.24368 | ¥5,310.92 |
500 | ¥19.72652 | ¥9,863.26 |