IP223309-1 | |
---|---|
DigiKey Part Number | 2104-IP223309-1-ND |
Manufacturer | |
Manufacturer Product Number | IP223309-1 |
Description | BUZZER PIEZO 9V 22MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 9 V 20mA 3.3kHz 95dB @ 9V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 9 V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 9V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥11.53600 | ¥115.36 |
25 | ¥10.65360 | ¥266.34 |
50 | ¥10.62660 | ¥531.33 |