5112 | |
---|---|
DigiKey Part Number | 1722-1296-ND |
Manufacturer | |
Manufacturer Product Number | 5112 |
Description | RUBBER GROMMET BLACK FOR CUT-OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.125" (3.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.093" (2.36mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - | |
Shelf Life | 60 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.07000 | ¥3.07 |
10 | ¥2.57700 | ¥25.77 |
25 | ¥2.27000 | ¥56.75 |
50 | ¥2.08380 | ¥104.19 |
100 | ¥2.00280 | ¥200.28 |
250 | ¥1.79836 | ¥449.59 |
500 | ¥1.71652 | ¥858.26 |
1,000 | ¥1.43046 | ¥1,430.46 |
2,500 | ¥1.30787 | ¥3,269.68 |