1106 | |
---|---|
DigiKey Part Number | 1722-1395-ND |
Manufacturer | |
Manufacturer Product Number | 1106 |
Description | KNOB TWO-SHOT 18.5MM DIA 18MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with Line on Side Thermoplastic Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | - | |
Height | 0.710" (18.03mm) | |
Indicator | Line on Side | |
Material | Thermoplastic | |
Color | Black, Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥10.83400 | ¥54.17 |
10 | ¥9.75200 | ¥97.52 |
25 | ¥8.67000 | ¥216.75 |
50 | ¥7.80140 | ¥390.07 |
100 | ¥7.63160 | ¥763.16 |