2722/16 RD/C | |
---|---|
DigiKey Part Number | W2716R-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/16 RD/C |
Description | TEST LEAD 16AWG 5000V RED 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Test Lead Wire 65/34 Red 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥622.07000 | ¥622.07 |
3 | ¥575.51000 | ¥1,726.53 |
5 | ¥555.55000 | ¥2,777.75 |
7 | ¥542.24000 | ¥3,795.68 |
10 | ¥528.93400 | ¥5,289.34 |
25 | ¥495.66880 | ¥12,391.72 |
50 | ¥469.05580 | ¥23,452.79 |
100 | ¥449.09680 | ¥44,909.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/696/49_HOOK-UP-STRANDED-YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/094/49_HOOK-UP-STRANDED-WHITE_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/582/49_HOOK-UP-STRANDED-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/959/584/49_HOOK-UP-STRANDED-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/695/49_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/980/49_HOOK-UP-STRANDED-RED_tmb.jpg)