SLA3A12V3M9 | |
---|---|
DigiKey Part Number | 32-SLA3A12V3M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | SLA3A12V3M9 |
Description | SWITCH PB DPST-NO 10A 250VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Amber | |
Illumination Type, Color | Incandescent, Amber | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.94mm x 22.35mm | |
Operating Temperature | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.75000 | ¥154.75 |
10 | ¥140.51100 | ¥1,405.11 |
25 | ¥134.19760 | ¥3,354.94 |
50 | ¥127.09100 | ¥6,354.55 |
100 | ¥122.35560 | ¥12,235.56 |
250 | ¥114.46144 | ¥28,615.36 |
500 | ¥97.69668 | ¥48,848.34 |