CWR-210-14-0203 | |
---|---|
DigiKey Part Number | CSR14S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-14-0203 |
Description | CONN RCPT 14POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥25.40900 | ¥254.09 |
25 | ¥24.06800 | ¥601.70 |
50 | ¥23.50800 | ¥1,175.40 |
100 | ¥22.38810 | ¥2,238.81 |
300 | ¥19.58970 | ¥5,876.91 |
500 | ¥19.03000 | ¥9,515.00 |
1,000 | ¥16.23144 | ¥16,231.44 |
2,500 | ¥15.11198 | ¥37,779.95 |