C3BBS-1436G | |
---|---|
DigiKey Part Number | C3BBS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1436G |
Description | IDC CABLE - CSR14S/AE14G/CSR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥58.79900 | ¥587.99 |
25 | ¥55.54440 | ¥1,388.61 |
50 | ¥54.19120 | ¥2,709.56 |
100 | ¥51.48120 | ¥5,148.12 |
250 | ¥46.06224 | ¥11,515.56 |
500 | ¥43.35252 | ¥21,676.26 |
1,000 | ¥37.93348 | ¥37,933.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/860/C3BBx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/468/C3BBx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/468/C3BBx-14 G_tmb.jpg)