C3PES-5036M | |
---|---|
DigiKey Part Number | C3PES-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-5036M |
Description | IDC CABLE - CPC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.22000 | ¥151.22 |
10 | ¥131.06100 | ¥1,310.61 |
25 | ¥124.22080 | ¥3,105.52 |
50 | ¥122.41960 | ¥6,120.98 |
100 | ¥108.01720 | ¥10,801.72 |
250 | ¥100.81640 | ¥25,204.10 |
500 | ¥98.65590 | ¥49,327.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/254/C3PES-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/289/C3PES-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/289/C3PES-50%20M_tmb.jpg)