C3PES-5018M | |
---|---|
DigiKey Part Number | C3PES-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-5018M |
Description | IDC CABLE - CPC50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.66000 | ¥127.66 |
10 | ¥113.13900 | ¥1,131.39 |
25 | ¥108.78960 | ¥2,719.74 |
50 | ¥104.43700 | ¥5,221.85 |
100 | ¥98.63510 | ¥9,863.51 |
250 | ¥89.93216 | ¥22,483.04 |
500 | ¥84.13030 | ¥42,065.15 |
1,000 | ¥77.16773 | ¥77,167.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/254/C3PES-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/289/C3PES-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/289/C3PES-50%20M_tmb.jpg)