C3EES-5036M | |
---|---|
DigiKey Part Number | C3EES-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-5036M |
Description | IDC CABLE - CCE50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥135.13300 | ¥1,351.33 |
25 | ¥128.08280 | ¥3,202.07 |
50 | ¥126.22580 | ¥6,311.29 |
100 | ¥111.37590 | ¥11,137.59 |
250 | ¥103.95056 | ¥25,987.64 |
500 | ¥101.72310 | ¥50,861.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/438/C3EES-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/443/C3EES-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/443/C3EES-50%20M_tmb.jpg)