C3EES-5018M | |
---|---|
DigiKey Part Number | C3EES-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-5018M |
Description | IDC CABLE - CCE50S/AE50M/CCE50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.59000 | ¥132.59 |
10 | ¥117.50700 | ¥1,175.07 |
25 | ¥112.98680 | ¥2,824.67 |
50 | ¥108.46800 | ¥5,423.40 |
100 | ¥102.44110 | ¥10,244.11 |
250 | ¥93.40260 | ¥23,350.65 |
500 | ¥87.37646 | ¥43,688.23 |
1,000 | ¥80.14534 | ¥80,145.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/438/C3EES-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/443/C3EES-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/443/C3EES-50%20M_tmb.jpg)