C3EES-1036G | |
---|---|
DigiKey Part Number | C3EES-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-1036G |
Description | IDC CABLE - CCE10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.12100 | ¥501.21 |
25 | ¥47.34440 | ¥1,183.61 |
50 | ¥46.19000 | ¥2,309.50 |
100 | ¥43.88140 | ¥4,388.14 |
250 | ¥39.26224 | ¥9,815.56 |
500 | ¥36.95250 | ¥18,476.25 |
1,000 | ¥32.33349 | ¥32,333.49 |
2,500 | ¥30.71682 | ¥76,792.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/467/C3EES-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/451/C3EES-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/451/C3EES-10 G_tmb.jpg)