C3EES-1006G | |
---|---|
DigiKey Part Number | C3EES-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-1006G |
Description | IDC CABLE - CCE10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥46.06500 | ¥460.65 |
25 | ¥43.63360 | ¥1,090.84 |
50 | ¥42.61880 | ¥2,130.94 |
100 | ¥40.59010 | ¥4,059.01 |
250 | ¥35.51596 | ¥8,878.99 |
500 | ¥34.50122 | ¥17,250.61 |
1,000 | ¥29.42755 | ¥29,427.55 |
2,500 | ¥27.39806 | ¥68,495.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/467/C3EES-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/451/C3EES-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/451/C3EES-10 G_tmb.jpg)