C3DDS-2618M | |
---|---|
DigiKey Part Number | C3DDS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-2618M |
Description | IDC CABLE - CKR26S/AE26M/CKR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
10 | ¥74.11000 | ¥741.10 |
25 | ¥69.81600 | ¥1,745.40 |
50 | ¥68.02640 | ¥3,401.32 |
100 | ¥66.23670 | ¥6,623.67 |
250 | ¥59.07612 | ¥14,769.03 |
500 | ¥55.49582 | ¥27,747.91 |
1,000 | ¥49.05120 | ¥49,051.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/433/C3DDx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/488/C3DDx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/488/C3DDx-26 M_tmb.jpg)