C3DDS-2606M | |
---|---|
DigiKey Part Number | C3DDS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-2606M |
Description | IDC CABLE - CKR26S/AE26M/CKR26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.18000 | ¥71.18 |
10 | ¥64.06900 | ¥640.69 |
25 | ¥60.35520 | ¥1,508.88 |
50 | ¥58.80680 | ¥2,940.34 |
100 | ¥57.25850 | ¥5,725.85 |
250 | ¥51.06860 | ¥12,767.15 |
500 | ¥47.97350 | ¥23,986.75 |
1,000 | ¥42.40241 | ¥42,402.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/433/C3DDx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/488/C3DDx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/488/C3DDx-26 M_tmb.jpg)