C3APS-4036G | |
---|---|
DigiKey Part Number | C3APS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-4036G |
Description | IDC CABLE - CSC40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥86.15400 | ¥861.54 |
25 | ¥82.84040 | ¥2,071.01 |
50 | ¥79.52840 | ¥3,976.42 |
100 | ¥75.10990 | ¥7,510.99 |
250 | ¥68.48224 | ¥17,120.56 |
500 | ¥64.06406 | ¥32,032.03 |
1,000 | ¥58.76217 | ¥58,762.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/915/C3APS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/919/C3APS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/919/C3APS-40 G_tmb.jpg)