C3APS-4006G | |
---|---|
DigiKey Part Number | C3APS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-4006G |
Description | IDC CABLE - CSC40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.86000 | ¥75.86 |
10 | ¥68.30600 | ¥683.06 |
25 | ¥64.34840 | ¥1,608.71 |
50 | ¥62.69820 | ¥3,134.91 |
100 | ¥61.04890 | ¥6,104.89 |
250 | ¥54.44908 | ¥13,612.27 |
500 | ¥51.14922 | ¥25,574.61 |
1,000 | ¥45.20926 | ¥45,209.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/915/C3APS-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/919/C3APS-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/919/C3APS-40 G_tmb.jpg)