C3AEG-2018M | |
---|---|
DigiKey Part Number | C3AEG-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2018M |
Description | IDC CABLE - CSC20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥82.63200 | ¥826.32 |
25 | ¥79.45120 | ¥1,986.28 |
50 | ¥76.27240 | ¥3,813.62 |
100 | ¥72.03530 | ¥7,203.53 |
250 | ¥65.67944 | ¥16,419.86 |
500 | ¥61.44202 | ¥30,721.01 |
1,000 | ¥56.35711 | ¥56,357.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/297/C3AEG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/312/C3AEG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/312/C3AEG-20 M_tmb.jpg)