C3AEG-2006M | |
---|---|
DigiKey Part Number | C3AEG-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2006M |
Description | IDC CABLE - CSC20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥79.81600 | ¥798.16 |
25 | ¥75.18880 | ¥1,879.72 |
50 | ¥73.26100 | ¥3,663.05 |
100 | ¥71.33250 | ¥7,133.25 |
250 | ¥63.62072 | ¥15,905.18 |
500 | ¥59.76508 | ¥29,882.54 |
1,000 | ¥52.82459 | ¥52,824.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/297/C3AEG-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/312/C3AEG-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/312/C3AEG-20 M_tmb.jpg)