C2PXS-1418M | |
---|---|
DigiKey Part Number | C2PXS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1418M |
Description | DIP CABLE - CDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
25 | ¥20.32680 | ¥508.17 |
50 | ¥19.85380 | ¥992.69 |
100 | ¥18.90900 | ¥1,890.90 |
250 | ¥16.54512 | ¥4,136.28 |
500 | ¥16.07258 | ¥8,036.29 |
1,000 | ¥13.70890 | ¥13,708.90 |
2,500 | ¥12.76346 | ¥31,908.65 |