C2PXS-1406M | |
---|---|
DigiKey Part Number | C2PXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1406M |
Description | DIP CABLE - CDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.20400 | ¥152.04 |
25 | ¥14.55400 | ¥363.85 |
50 | ¥14.23040 | ¥711.52 |
100 | ¥13.58260 | ¥1,358.26 |
250 | ¥12.28932 | ¥3,072.33 |
500 | ¥11.31928 | ¥5,659.64 |
1,000 | ¥9.70216 | ¥9,702.16 |
2,500 | ¥9.05535 | ¥22,638.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/335/CxPXS-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/288/CxPXS-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/288/CxPXS-14%20M_tmb.jpg)