C1EXS-5036M | |
---|---|
DigiKey Part Number | C1EXS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXS-5036M |
Description | IDC CABLE - CCE50S/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |
10 | ¥99.67500 | ¥996.75 |
25 | ¥95.84120 | ¥2,396.03 |
50 | ¥92.00900 | ¥4,600.45 |
100 | ¥86.89750 | ¥8,689.75 |
250 | ¥79.22988 | ¥19,807.47 |
500 | ¥74.11828 | ¥37,059.14 |
1,000 | ¥67.98432 | ¥67,984.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/632/037/C1EXS-50 G_tmb.jpg)