C1EXS-5036G | |
---|---|
DigiKey Part Number | C1EXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C1EXS-5036G |
Description | IDC CABLE - CCE50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
10 | ¥82.64800 | ¥826.48 |
25 | ¥77.85520 | ¥1,946.38 |
50 | ¥75.85860 | ¥3,792.93 |
100 | ¥73.86280 | ¥7,386.28 |
250 | ¥65.87744 | ¥16,469.36 |
500 | ¥61.88486 | ¥30,942.43 |
1,000 | ¥54.69832 | ¥54,698.32 |